ACB105DHLR

Heilind Number:SULACB105DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHLR
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHLR

Detailed Description

Introducing the ACB105DHLR, a high-performance Board to Board PCB Connector designed for demanding applications. Crafted with precision, this connector features PPS & Beryllium Copper construction, ensuring exceptional durability and reliability. With a voltage rating of 300 VAC and amperage of 1A, it guarantees seamless power transmission. The contact material, Beryllium Copper, plated with Gold, offers superior conductivity and corrosion resistance. Its Hairpin contact type and Thru Hole termination method provide secure connectivity. With two rows and 210 positions, it allows for versatile PCB integration. Operating in a wide temperature range from -65 to 150°C, it suits harsh environments. The connector's compact design, with a height of .61 inches and a width of .37 inches, facilitates space-saving installation. Ideal for aerospace, defense, and industrial applications, the ACB105DHLR sets a new standard in performance and reliability.