ACB105DHND

Heilind Number:SULACB105DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHND
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHND

Detailed Description

Introducing the ACB105DHND, a high-performance board-to-board PCB connector perfect for demanding applications. Crafted with PA9T and Phosphor Bronze materials, this connector ensures durability and reliable conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent power requirements. Featuring a female gender and hairpin contact type, it offers secure and efficient connectivity. The 2-row design with 210 positions allows for versatile usage. Its straight orientation and clearance hole mount type make installation a breeze. Beryllium Copper contacts with gold plating guarantee optimal signal transmission. With a pitch of 1.27mm and a tail length of 3.18mm, it offers precise connectivity. Operating flawlessly in temperatures ranging from -65 to 150°C, it's suitable for harsh environments. The matte tin termination plating ensures long-term reliability. Measuring 9.4mm in width and 15.49mm in height, it's compact yet robust. Meeting the highest industry standards, the ACB105DHND is the ultimate choice for your connectivity needs.