ACB105DHNN

Heilind Number:SULACB105DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHNN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:210
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:210
SKU:SULACB105DHNN

Detailed Description

Introducing our ACB105DHNN Board-to-Board PCB Connector, meticulously crafted for high-performance applications. This female connector features two rows with a total of 210 positions, ideal for complex circuitry. Its contact material is beryllium copper with gold plating, ensuring impeccable conductivity and durability. With a pitch of 1.27mm and a voltage rating of 300VAC, it guarantees reliable power transmission. The hairpin contact type and straight orientation facilitate seamless connections. Designed for versatility, it offers thru-hole termination with matte tin plating, suitable for various PCB mounting requirements. Operating flawlessly in temperatures ranging from -65 to 150°C, it's a resilient choice for demanding environments. With a compact size of 15.49mm in height and 9.4mm in width, it optimizes space utilization without compromising performance. Trust the ACB105DHNN for efficient and secure board-to-board connectivity in your designs.