ACB105DHNT

Heilind Number:SULACB105DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHNT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:210
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHNT

Detailed Description

Introducing our high-performance ACB105DHNT Board To Board PCB Connector, meticulously crafted with PPS & Beryllium Copper materials for unparalleled durability and conductivity. This female connector features 2 rows, threaded mounting, and through-hole termination, ensuring secure and reliable connections. With gold-plated Beryllium Copper contacts and a voltage rating of 300 VAC, it guarantees optimal signal transmission in demanding environments. The 1.27mm pitch and 210 positions offer extensive connectivity options, while the hairpin contact type and straight orientation streamline installation. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for industrial applications. Its compact design, with a height of 15.49mm and width of 9.4mm, saves valuable space on PCBs. Matte Tin termination plating enhances longevity, making it a perfect choice for high-reliability systems. Upgrade your connectivity solutions with the ACB105DHNT.