ACB105DHRT

Heilind Number:SULACB105DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DHRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:210
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DHRT

Detailed Description

The ACB105DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures reliable conductivity and durability. With a current rating of 1A and a voltage capacity of 300VAC, this connector meets stringent power requirements. Its two rows of Hairpin contacts, plated with gold for optimal signal transmission, offer a total of 210 positions with a pitch of 1.27mm. The threaded mount type and card extender termination method guarantee secure and stable connections. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a low profile of 15.49mm and a width of 9.4mm, makes it ideal for space-constrained PCB layouts. RoHS compliant and with matte tin termination plating, the ACB105DHRT ensures both performance and environmental responsibility.