ACB105DYFT

Heilind Number:SULACB105DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DYFT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:210
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DYFT

Detailed Description

Introducing the ACB105DYFT, a high-performance board-to-board PCB connector designed for precision connectivity in demanding electronic applications. This female connector features two rows of 210 cantilever contacts made of PPS and Beryllium Copper, ensuring reliable signal transmission. With a pitch of 1.27mm (.05 in) and gold-plated contacts, it guarantees optimal conductivity and signal integrity. The threaded mount and surface termination method offer secure and easy installation on PCBs. Operating at a voltage of 300 VAC and a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a connector height of .61 in (15.49 mm) and a width of 9.4 mm (.37 in), saves space while providing high-density connectivity. Trust the ACB105DYFT for robust and efficient board-to-board connections in your electronic systems.