| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB105DYHT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Straight |
| Tail Length: | .125 in, 3.18 mm |
| Contact Type: | Cantilever |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 15.49 mm, .61 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 210 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 210 |
| SKU: | SULACB105DYHT |
ACB105DYHT
| Heilind Number: | SULACB105DYHT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB105DYHT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB105DYHT, a high-performance connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this female connector offers reliable connectivity. With a voltage rating of 300 VAC and an amperage of 1A, it ensures efficient power transmission. The threaded mount type and thru-hole termination method guarantee secure attachment to the PCB. Gold contact plating and cantilever contact type optimize signal transmission. With 2 rows and 210 positions, it allows for versatile connectivity. Operating in a wide temperature range from -65 to 150 °C, it is suitable for harsh environments. The matte tin termination plating ensures long-term durability. Perfect for board-to-board and card edge connections, it is a essential component for your high-reliability systems.

