ACB105DYRD

Heilind Number:SULACB105DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DYRD
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DYRD

Detailed Description

Featuring a robust construction of PPS & Beryllium Copper, our ACB105DYRD connector is designed for high-performance applications. With an amperage rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. The female connector with two rows and 210 positions offers versatile connectivity options. Utilizing a clearance hole mount and card extender termination method, it guarantees secure and stable installation. The contact material of Beryllium Copper with gold plating ensures excellent conductivity and durability. With a pitch of 1.27mm and cantilever contact type, it provides efficient signal transmission. Designed for harsh environments, it has an operating temperature range of -65 to 150°C. The straddle orientation and .175-inch tail length make it suitable for various PCB applications. With a compact connector height of .61 inches and a width of 9.4mm, it saves space without compromising performance. The matte tin termination plating ensures corrosion resistance, making it ideal for hi-rel applications. Perfect for board-to-board and card edge connections, this connector is a reliable choice for demanding electronic systems.