| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB105DYRN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 210 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Card Extender |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Cantilever |
| Orientation: | Straddle |
| Number of Positions: | 210 |
| Tail Length: | .175 in, 4.45 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB105DYRN |
ACB105DYRN
| Heilind Number: | SULACB105DYRN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB105DYRN |
| ECAD Model: |
Specifications
Detailed Description
ACB105DYRN features PPS & Beryllium Copper construction, ideal for high-performance applications. With an amperage rating of 1A and voltage capacity of 300VAC, this connector ensures reliable power transmission. Its female gender and two rows with a total of 210 positions offer versatile connectivity. The cantilever contact type with gold plating guarantees excellent signal integrity. Designed for harsh environments, it operates between -65 to 150°C. The termination method is through Card Extender, with a pitch of 1.27mm. Measuring at 15.49mm in height and 9.4mm in width, this connector is suitable for board-to-board PCB connections. Trust in its Matte Tin termination plating for durability. Whether for industrial or commercial use, the ACB105DYRN is a dependable choice for your connectivity needs.

