ACB105DYRQ

Heilind Number:SULACB105DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DYRQ

Detailed Description

Introducing the ACB105DYRQ, a high-performance board-to-board PCB connector designed for precision connectivity in electronic systems. Featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and a voltage capacity of 300VAC. With a gender-specific design for female connectors and two rows of contact positions, it offers versatility in circuit board assembly. The straddle mount and card extender termination method make installation easy and secure. Each contact is plated with gold for optimal conductivity, while the cantilever contact type and matte tin termination plating guarantee durability and longevity, even in harsh operating environments ranging from -65 to 150°C. Measuring at just 15.49mm in height and 9.4mm in width, this connector is compact yet robust, perfect for space-constrained applications. Whether for industrial machinery, telecommunications equipment, or aerospace systems, the ACB105DYRQ is the ultimate choice for high-reliability connectivity.