ACB105DYRT

Heilind Number:SULACB105DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB105DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB105DYRT
Amperage:1 A
Gender:Female
Number of Contacts:210
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:210
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB105DYRT

Detailed Description

The ACB105DYRT is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it offers exceptional durability and conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it ensures reliable power transmission. This female connector has two rows with a threaded mount type, perfect for secure installations. The termination method is through a card extender, making it easy to connect. Its contact material is Beryllium Copper with gold plating, guaranteeing low contact resistance and longevity. The Cantilever contact type and straddle orientation further enhance its performance. With 210 positions and a pitch of 1.27mm, it allows for high-density connections. Operating in a wide temperature range from -65 to 150°C, it is suitable for harsh environments. The connector has a tail length of 4.45mm and a compact size, with a height of 15.49mm and width of 9.4mm. Terminated with matte tin, it meets RoHS compliance. Ideal for board-to-board and card edge connections, the ACB105DYRT is a top choice for reliable and efficient connectivity in various electronic systems.