ACB108DHAN

Heilind Number:SULACB108DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DHAN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DHAN

Detailed Description

Introducing the ACB108DHAN, a high-performance board-to-board PCB connector designed for critical applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring durability and reliable performance. With a low amperage rating of 1A and a voltage capacity of 300VAC, it guarantees safe and efficient power transmission. The female gender and right-angle orientation, along with two rows and 216 positions, offer versatile connectivity options. Utilizing a hairpin contact type with gold plating on Beryllium Copper contacts, it guarantees excellent conductivity and signal integrity. The termination method of Thru Hole with Matte Tin plating ensures secure and stable connections. Operating flawlessly in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Measuring at .915 inches in height and 9.4mm in width, it is compact yet robust. Ideal for aerospace, military, and industrial applications, the ACB108DHAN is a dependable solution for your connectivity needs.