ACB108DHAR

Heilind Number:SULACB108DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DHAR
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DHAR

Detailed Description

Meet the ACB108DHAR, a high-performance connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity. With a 1A amperage rating and 300VAC voltage capability, it's perfect for power and signal transmission. The female gender, right-angle orientation, and two rows of hairpin contacts make it versatile for various setups. Its thru-hole mount type with metal board lock provides secure attachment. Each of the 216 gold-plated contact positions guarantees optimal conductivity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 23.24mm and width of 9.4mm, makes it space-efficient. Matte Tin termination plating ensures long-term performance. Ideal for board-to-board and card edge connections, the ACB108DHAR is a top choice for your connectivity needs.