ACB108DHAS

Heilind Number:SULACB108DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DHAS
ECAD Model:
3D Model

Description:

PBT & PHOSPHOR BRONZE; .00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DHAS
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DHAS

Detailed Description

Introducing the ACB108DHAS, a high-performance board-to-board PCB connector designed for precise and reliable connections in electronic devices. This female connector features a dual-row layout with 216 positions, allowing for efficient signal transmission. With a pitch of 1.27mm (.05 in) and thru-hole termination method, it ensures secure attachment to PCBs. The contact material is beryllium copper with gold plating, guaranteeing excellent conductivity and durability. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, it is suitable for a wide range of applications. The hairpin contact type and right-angle orientation offer versatility in design and assembly. With a connector height of .915 in (23.24 mm) and a compact width of 9.4mm (.37 in), it saves space while delivering high performance. Trust in the ACB108DHAS for your connectivity needs in demanding electronic setups.