ACB108DHAT

Heilind Number:SULACB108DHAT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DHAT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DHAT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DHAT

Detailed Description

Introducing the ACB108DHAT, a high-performance female connector designed for precision PCB applications. Crafted with PPS and Beryllium Copper materials, this connector ensures optimal conductivity and durability. Featuring two rows of hairpin contacts with gold plating, it offers reliable signal transmission with a pitch of 1.27mm. Operating at a maximum voltage of 300 VAC and an impressive amperage of 1A, it is suitable for various power and data transfer requirements. The threaded mount and thru-hole termination method guarantee secure and stable installation. With a wide operating temperature range of -65 to 150°C, this connector is ideal for use in demanding environments. Boasting 216 positions and a compact design with dimensions of 23.24mm x 9.4mm, it provides high-density connectivity without compromising on performance. Whether for industrial, aerospace, or telecommunications applications, the ACB108DHAT is the perfect choice for your board-to-board connection needs.