ACB108DHBS

Heilind Number:SULACB108DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DHBS
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:216
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DHBS

Detailed Description

The ACB108DHBS is a high-performance board-to-board PCB connector specifically designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it is suitable for a wide range of electronic systems. The two rows of Hairpin contacts, plated with gold for optimal conductivity, provide a secure and stable connection. Its right-angle orientation and side-hole mount type offer flexibility in installation. With 216 positions and a pitch of 1.27mm, it allows for high-density PCB layouts. The connector's operating temperature range of -65 to 150 °C makes it ideal for both standard and extreme temperature applications. Terminated through holes with Matte Tin plating, this connector ensures long-term performance and durability. Measuring at 23.24mm in height and 9.4mm in width, it is compact yet robust. Overall, the ACB108DHBS is a top-tier solution for critical PCB interconnect requirements.