ACB108DYFT

Heilind Number:SULACB108DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DYFT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:216
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DYFT

Detailed Description

Introducing the ACB108DYFT, a high-performance female PCB connector designed for demanding applications. Featuring a contact material of precision PPS & Beryllium Copper with gold plating, this connector ensures reliable conductivity and durability. With a 1A amperage and 300VAC voltage rating, it guarantees safe and efficient power transmission. The threaded mount type and surface mount termination method offer secure and convenient installation. With two rows of 108 cantilever contacts, each with a pitch of 1.27mm, precise connectivity is assured. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of only 15.49mm and width of 9.4mm, allows for high-density PCB layouts. Ideal for hi-rel applications, the ACB108DYFT is the perfect choice for reliable board-to-board and card edge connections.