ACB108DYRN

Heilind Number:SULACB108DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DYRN
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DYRN

Detailed Description

The ACB108DYRN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets the requirements of various electronic systems. The female connector with two rows and 216 positions offers ample connectivity options. Utilizing a cantilever contact type and gold plating, it guarantees excellent signal transmission. Its straddle orientation and termination via card extender make it easy to install. Operating efficiently in a wide temperature range of -65 to 150°C, it is suitable for both standard and extreme conditions. The matte tin termination plating enhances durability. Perfect for hi-rel applications, the ACB108DYRN is a reliable choice for your connectivity needs.