ACB108DYRQ

Heilind Number:SULACB108DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DYRQ
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Straddle Mount
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DYRQ

Detailed Description

Introducing the ACB108DYRQ, a high-performance board-to-board PCB connector designed for precision applications. With PPS and Beryllium Copper construction, this connector ensures reliable signal transmission even in demanding environments. Featuring a 1A amperage rating and 300VAC voltage capacity, it meets stringent power requirements. The female gender connector with two rows and straddle mount design offers versatility in installation. Its card extender termination method with gold-plated Beryllium Copper contacts guarantees low contact resistance and enhanced durability. With 216 positions spaced at 1.27mm pitch, this connector allows for high-density board connections. Operating flawlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of applications. Measuring .61 inches in height and 9.4mm in width, the ACB108DYRQ is compact yet efficient. With Matte Tin termination plating and Cantilever contact type, it ensures long-term reliability. Ideal for use in aerospace, defense, and other high-reliability industries, this connector, with the acronym ACB108DYRQ, is a top choice for critical electronic systems. Elevate your connectivity solutions with the ACB108DYRQ PCB connector.