ACB108DYRT

Heilind Number:SULACB108DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB108DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB108DYRT
Amperage:1 A
Gender:Female
Number of Contacts:216
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:216
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB108DYRT

Detailed Description

Introducing the ACB108DYRT, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05 in) and a voltage rating of 300 VAC, this connector offers reliable power and signal transmission. Its durable construction features PPS and Beryllium Copper materials, ensuring long-lasting performance even in harsh environments. The contact plating of Gold guarantees low contact resistance and high conductivity. With a female gender and a straddle orientation, it's perfect for connecting PCBs securely. The termination method of Card Extender with Matte Tin plating offers easy installation and excellent solderability. Operating temperature range of -65 to 150 °C allows for use in extreme conditions. Featuring two rows and 216 positions, it provides ample connectivity options. Compact in size with a height of .61 in (15.49 mm) and width of 9.4 mm (.37 in), it's ideal for space-constrained designs. Whether for industrial, aerospace, or telecommunications applications, the ACB108DYRT is a reliable solution for your connectivity needs.