ACB10DHAN

Heilind Number:SULACB10DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHAN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHAN

Detailed Description

The ACB10DHAN is a high-performance PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable conductivity and durability. With a current rating of 1 A and a voltage capacity of 300 VAC, it is suitable for power and signal transmission. Its two rows of 20 female contacts, terminated through holes with gold-plated Beryllium Copper contacts, guarantee secure connections. The hairpin contact design and right-angle orientation optimize signal integrity even in confined spaces. Operating at temperatures ranging from -65 to 150 °C, this connector is ideal for harsh environments. Its compact size, with a height of .915 inches and a width of .37 inches, makes it perfect for space-constrained PCB designs. Trust the ACB10DHAN for superior performance in board-to-board and card edge connections.