ACB10DHAS

Heilind Number:SULACB10DHAS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHAS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHAS
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULACB10DHAS

Detailed Description

ACB10DHAS is a high-quality, female board-to-board PCB connector designed for reliable performance in demanding applications. Featuring PPS and Beryllium Copper construction with gold contact plating, it ensures excellent conductivity and durability. With a pitch of 1.27mm (.05in) and 20 positions spread across 2 rows, this connector allows for efficient and secure connections. Its right-angle orientation and side hole mount type offer versatility in installation. Operating efficiently at temperatures ranging from -65 to 150°C, it is suitable for use in a wide range of environments. The matte tin termination plating further enhances its longevity. With a voltage rating of 300VAC and amperage of 1A, it meets high-performance standards. The connector's compact size, with a height of .915in (23.24mm) and width of 9.4mm (.37in), makes it ideal for space-constrained applications. Whether in industrial machinery, telecommunications, or aerospace systems, the ACB10DHAS connector delivers reliable connectivity.