| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB10DHAT |
| Pitch: | 0.05 in |
| Gender: | Female |
| Voltage: | 300 VAC |
| Amperage: | 1 A |
| Mount Type: | Threaded |
| Orientation: | Right Angle |
| Tail Length: | .1 in, 2.54 mm |
| Contact Type: | Hairpin |
| Number of Rows: | 2 |
| Connector Width: | .37 in, 9.4 mm |
| Contact Plating: | Gold |
| Connector Height: | 23.24 mm, .915 in |
| Contact Material: | Beryllium Copper |
| Termination Method: | Solder |
| Number of Positions: | 20 |
| Termination Plating: | Matte Tin |
| Operating Temperature Range: | -65 - 150 °C |
| Card Thickness: | 0.062 in |
| Current Rating: | 1 A |
| Voltage Rating: | 300 VAC |
| Number of Contacts: | 20 |
| SKU: | SULACB10DHAT |
ACB10DHAT
| Heilind Number: | SULACB10DHAT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB10DHAT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB10DHAT, a high-performance board-to-board PCB connector designed for seamless connectivity in electronic applications. This female connector features two rows with 20 gold-plated Beryllium Copper contacts, ensuring reliable signal transmission and durability. With a threaded mount and through-hole termination method, installation is secure and hassle-free. The hairpin contact type and right-angle orientation offer efficient space utilization. Operating at a voltage of 300 VAC and an extended temperature range of -65 to 150 °C, this connector is suitable for demanding environments. Its compact design, with a connector height of .915 inches and a width of .37 inches, makes it ideal for compact PCB layouts. Trust the ACB10DHAT for superior performance in your electronic assemblies.

