ACB10DHBD

Heilind Number:SULACB10DHBD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHBD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHBD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHBD

Detailed Description

This high-performance PCB connector, SKU ACB10DHBD, is designed for demanding applications requiring precision and reliability. Featuring a dual-row configuration with 20 female contacts made of PPS and Beryllium Copper, it ensures efficient signal transmission with a pitch of 1.27mm. The gold-plated contacts offer excellent conductivity, suitable for up to 300 VAC and 1A of current. With a right-angle orientation and clearance hole mount, it facilitates easy installation on circuit boards. Operating within a wide temperature range of -65 to 150°C, this connector guarantees stable performance in harsh environments. Its matte tin termination plating enhances durability. Measuring at .915 inches in height and 9.4mm in width, it fits compactly onto PCBs, making it ideal for aerospace, industrial, and telecommunications applications. Trust in the ACB10DHBD for secure and efficient board-to-board connections.