ACB10DHBN

Heilind Number:SULACB10DHBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHBN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHBN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHBN

Detailed Description

Introducing the ACB10DHBN, a high-performance board-to-board PCB connector designed for precision applications. Crafted from PPS and Beryllium Copper, this connector ensures exceptional durability and conductivity. Featuring a female gender and two rows for versatile connectivity, it supports a maximum amperage of 1A and a voltage of 300VAC. The contact material is gold-plated Beryllium Copper, guaranteeing reliable signal transmission. With a pitch of 1.27mm, it offers precise alignment, while the hairpin contact type and right-angle orientation enhance ease of use. Boasting 20 positions and a tail length of 4.32mm, this connector is ideal for intricate PCB setups. Operating seamlessly in temperatures ranging from -65 to 150°C, it is suitable for a wide range of environments. The termination method is through-hole with matte tin plating, ensuring secure attachment to PCBs. With a compact size of 9.4mm in width and 23.24mm in height, the ACB10DHBN is perfect for space-constrained designs in industries such as aerospace, telecommunications, and automotive. Elevate your connectivity solutions with this top-of-the-line connector.