ACB10DHBS

Heilind Number:SULACB10DHBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHBS
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHBS
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHBS

Detailed Description

Introducing the ACB10DHBS, a high-performance board-to-board PCB connector designed for demanding applications. Crafted with precision, this connector features PPS and Beryllium Copper construction, ensuring optimal conductivity and durability. With a pitch of 1.27mm, it offers seamless integration into circuit boards. The contact material is Beryllium Copper with gold plating, guaranteeing reliable signal transmission. Its 20 positions, in 2 rows, accommodate complex connections with ease. Operating at a voltage of 300VAC and amperage of 1A, it meets stringent power requirements. The termination method is thru-hole with side hole mount type, enabling secure attachment. This connector, with a hairpin contact type and right-angle orientation, is versatile for various setups. With an operating temperature range of -65 to 150°C, it ensures performance in extreme conditions. Tailored for professionals in the electronics industry, the ACB10DHBS is a top-choice for robust and efficient connectivity solutions.