ACB10DHBT

Heilind Number:SULACB10DHBT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHBT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHBT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:20
Tail Length:.17 in, 4.32 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHBT

Detailed Description

Introducing our high-performance PCB connector, the ACB10DHBT. Designed for reliability and durability, this connector features a combination of PPS and Beryllium Copper construction, ensuring optimal conductivity and longevity. With a low 1A amperage rating and a voltage tolerance of 300VAC, it's ideal for various electronic applications. The female gender, two rows, and threaded mount type make installation easy and secure. The contact pins, made of Beryllium Copper and plated with gold, guarantee excellent signal transfer. Operating in temperatures ranging from -65 to 150°C, this connector is suitable for harsh environments. Its right-angle orientation and hairpin contact type accommodate efficient PCB connections. With 20 positions and a pitch of 1.27mm, it offers ample connectivity options. The matte tin termination plating adds another layer of protection. Perfect for board-to-board and card edge connections, the ACB10DHBT is a must-have component for high-reliability electronic systems.