ACB10DHFN

Heilind Number:SULACB10DHFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHFN

Detailed Description

Introducing the ACB10DHFN, a high-performance board-to-board PCB connector designed for reliability in demanding applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures secure connections with a voltage rating of 300 VAC and an amperage of 1A. With two rows of twenty female contacts in a 1.27mm pitch, it offers efficient signal transmission. The surface mount termination method and gold contact plating guarantee excellent conductivity. Operating perfectly in a wide temperature range from -65°C to 150°C, it's ideal for harsh environments. This straight orientation connector with hairpin contact type and matte tin termination plating meets the highest industry standards. With a low profile of 15.49mm in height and 9.4mm in width, it's compact yet efficient. Perfect for aerospace, defense, and industrial applications, the ACB10DHFN is a reliable solution for your connectivity needs.