ACB10DHFT

Heilind Number:SULACB10DHFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHFT

Detailed Description

The ACB10DHFT is a high-performance female board-to-board PCB connector designed for demanding applications. It features PPS and Beryllium Copper construction, ensuring durability and reliable conductivity. With a pitch of 1.27mm (.05 in) and 20 positions spread over two rows, it allows for precise and secure connections. The contact material is gold plated Beryllium Copper, offering excellent signal transmission and resistance to corrosion. Its threaded mount type and surface mount termination method make installation easy. Rated for 300VAC and operating temperature range of -65 to 150°C, this connector is suitable for use in a wide range of environments. The hairpin contact type and straight orientation further enhance its performance. With a connector height of 15.49mm and width of 9.4mm (.37 in), it offers a compact yet robust solution for your connectivity needs. Terminated with matte tin plating, it ensures long-term reliability. Whether in aerospace, telecommunications, or industrial applications, the ACB10DHFT is a trusted choice for efficient and secure board-to-board connections.