ACB10DHHN

Heilind Number:SULACB10DHHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHHN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHHN

Detailed Description

Introducing the ACB10DHHN, a high-performance board-to-board PCB connector designed for demanding applications. With a robust construction featuring PPS and Beryllium Copper materials, this connector ensures reliable connectivity in even the harshest environments. Its female gender, two rows, and Hairpin contact type with Gold plating offer optimal signal transmission. The 1A rated amperage and 300VAC voltage make it suitable for various power and data applications. Operating efficiently in temperatures ranging from -65 to 150°C, this connector is ideal for industrial and aerospace use. With a straight orientation and no mounting requirement, installation is convenient. The Matte Tin termination plating guarantees durability. Measuring 15.49mm in height and 9.4mm in width, it fits compactly on PCBs. Trust the ACB10DHHN for secure and efficient board-level connections.