ACB10DHHR

Heilind Number:SULACB10DHHR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHHR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHHR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULACB10DHHR

Detailed Description

Introducing the ACB10DHHR, a high-performance PCB connector designed for demanding applications. Engineered with precision, this connector features a 2-row layout and durable metal board lock mounting, ensuring secure and reliable connections. The termination method of Thru Hole, along with contact material made of Beryllium Copper and gold plating, guarantees excellent conductivity and longevity. With a pitch of 1.27mm and a voltage rating of 300 VAC, it meets stringent electrical requirements. The hairpin contact type and straight orientation further enhance its functionality. Offering 20 positions and a tail length of 3.18mm, it enables efficient signal transmission. Operating seamlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in harsh environments. Its compact design, with dimensions of 15.49mm in height and 9.4mm in width, makes it space-efficient. With termination plating in matte tin, it ensures compatibility with various PCBs. Whether used in hi-rel systems or standard applications, the ACB10DHHR is the perfect choice for seamless connectivity.