ACB10DHLD

Heilind Number:SULACB10DHLD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHLD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHLD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHLD

Detailed Description

Introducing the ACB10DHLD, a cutting-edge Board To Board PCB Connector designed for high-performance applications. Featuring a gender-specific female interface with two rows for efficient connectivity, this connector ensures seamless data transmission. Crafted with precision, it guarantees a secure fit through Clearance Hole mount type and Thru Hole termination method. The contact material, Beryllium Copper, plated with Gold, offers exceptional conductivity and durability. With a pitch of 1.27mm and voltage rating of 300VAC, it meets stringent industry standards. The Hairpin contact type and Straight orientation further enhance its versatility. Boasting 20 positions and a tail length of 4.06mm, it accommodates complex circuitry with ease. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is reliable even in harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. With Matte Tin termination plating and compliance with RoHS regulations, it prioritizes environmental sustainability. Whether in aerospace, telecommunications, or industrial electronics, the ACB10DHLD guarantees superior performance and longevity. Elevate your connectivity solutions with this top-of-the-line connector.