| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions ACB10DHLN |
| Amperage: | 1 A |
| Gender: | Female |
| Number of Contacts: | 20 |
| Number of Rows: | 2 |
| Mount Type: | No Mounting |
| Termination Method: | Solder |
| Contact Material: | Beryllium Copper |
| Contact Plating: | Gold |
| Pitch: | 0.05 in |
| Voltage: | 300 VAC |
| Contact Type: | Hairpin |
| Orientation: | Straight |
| Number of Positions: | 20 |
| Tail Length: | .16 in, 4.06 mm |
| Operating Temperature Range: | -65 - 150 °C |
| Connector Height: | 15.49 mm, .61 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 1 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 300 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULACB10DHLN |
ACB10DHLN
| Heilind Number: | SULACB10DHLN |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | ACB10DHLN |
| ECAD Model: |
Specifications
Detailed Description
Introducing the ACB10DHLN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity even in harsh environments. With a contact plating of gold and termination plating of matte tin, it guarantees excellent signal transmission and corrosion resistance. The 1A, 300VAC rated connector is suitable for power and data applications. Its 20 positions, hairpin contact type, and straight orientation make it ideal for compact designs. Operating efficiently in temperatures ranging from -65 to 150°C, it meets the needs of diverse industries. With a tail length of 4.06mm and a connector height of 15.49mm, it offers easy installation on PCBs. Trust the ACB10DHLN for secure and durable board-to-board connections.

