ACB10DHLR

Heilind Number:SULACB10DHLR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHLR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHLR
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Metal Board Lock
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHLR

Detailed Description

Introducing the ACB10DHLR, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures superior durability and conductivity. With a current rating of 1A and a voltage capacity of 300VAC, it provides reliable power transmission. The female, two-row design with a straight orientation and 20 positions offers versatile connectivity options. Contact material gold plating and termination method through-hole guarantee excellent signal integrity. Operating in a wide temperature range from -65 to 150°C, this connector is suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Trust the ACB10DHLR for secure and efficient board-to-board connections in your electronic designs.