ACB10DHLT

Heilind Number:SULACB10DHLT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHLT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHLT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHLT

Detailed Description

Introducing the ACB10DHLT, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PPS and Beryllium Copper materials, this connector ensures durability and reliable conductivity. Featuring a threaded mount type and thru-hole termination method, it offers secure attachment and easy installation. With a contact plating of gold and a contact material of Beryllium Copper, it guarantees excellent signal transmission. This connector, with a pitch of 1.27mm and 20 positions, is ideal for high-density PCB layouts. Operating at a voltage of 300 VAC and an impressive temperature range of -65 to 150°C, it is suitable for a wide range of environments. The straight orientation and hairpin contact type further enhance its functionality. Measuring at .61 inches in height, 9.4mm in width, and with a tail length of 4.06mm, it offers compatibility with various systems. Matte Tin termination plating ensures longevity. Whether for aerospace, telecommunications, or industrial applications, the ACB10DHLT is a dependable choice for your connectivity needs.