ACB10DHND

Heilind Number:SULACB10DHND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHND
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHND
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHND

Detailed Description

The ACB10DHND is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures robustness and reliability. With a 1A current rating and 300VAC voltage, it meets stringent power requirements. The female connector, with two rows and 20 positions, offers ample connectivity options. Its hairpin contact type and gold plating guarantee excellent signal transmission. Built for durability, it operates flawlessly in a wide temperature range from -65°C to 150°C. The through-hole mount with clearance hole design facilitates easy installation. With a compact size of 9.4mm width and 15.49mm height, it saves valuable PCB space. The matte tin termination plating enhances soldering performance. Ideal for aerospace, defense, and industrial applications, this connector, with its ACB10DHND acronym, is the perfect choice for high-reliability connectivity solutions.