ACB10DHNN

Heilind Number:SULACB10DHNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHNN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHNN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHNN

Detailed Description

The ACB10DHNN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, it ensures superior durability and conductivity. With a straight orientation, 20 gold-plated hairpin contacts, and a pitch of 1.27mm, this connector guarantees secure and efficient data transfer. Operating at temperatures ranging from -65 to 150°C and rated for 300VAC, it is suitable for use in a wide range of environments. The connector's compact design, with a connector height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained installations. Termination through-hole and tail length of 3.18mm ensure easy and reliable assembly. Matte Tin termination plating further enhances its performance and longevity. Perfect for high-reliability applications, the ACB10DHNN is a top choice for professionals in the electronics industry.