ACB10DHNT

Heilind Number:SULACB10DHNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHNT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHNT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straight
Number of Positions:20
Tail Length:.125 in, 3.18 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHNT

Detailed Description

Introducing the ACB10DHNT, a high-performance board-to-board PCB connector engineered for demanding applications. Crafted with PPS and Beryllium Copper, this connector ensures robust conductivity and durability. Featuring a female gender with two rows and threaded mount type, it offers secure and stable connections. The contact material of Beryllium Copper with gold plating guarantees excellent signal transmission. With a pitch of 1.27mm and voltage rating of 300 VAC, it meets stringent electrical requirements. The hairpin contact type and straight orientation, along with 20 positions, allow for efficient and reliable connectivity. Operating in a wide temperature range of -65 to 150°C, this connector is suitable for harsh environments. Its compact design, with a height of 15.49mm and width of 9.4mm, ensures space-saving installation. The termination method of thru-hole with matte tin plating further enhances its durability. Ideal for aerospace, defense, and industrial applications, the ACB10DHNT is a trusted solution for high-reliability connectivity needs.