ACB10DHRN

Heilind Number:SULACB10DHRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHRN

Detailed Description

Introducing the ACB10DHRN, a high-performance connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this female connector boasts robust construction and reliable conductivity. With a voltage rating of 300 VAC and amperage of 1A, it ensures efficient power transmission. Featuring two rows of Hairpin contacts with Gold plating, it guarantees stable and low-resistance connections. The card extender termination method and straddle orientation make it easy to install on PCBs. Operating seamlessly in temperatures ranging from -65 to 150 °C, it's ideal for harsh environments. With 20 positions and a pitch of 1.27mm, it offers versatile connectivity options. The connector's compact design, with a height of 15.49mm and width of 9.4mm, is perfect for space-constrained applications. Matte Tin termination plating ensures durability. Whether for board-to-board or card-edge connections, the ACB10DHRN is a top choice for reliable and high-speed data transmission.