ACB10DHRT

Heilind Number:SULACB10DHRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DHRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DHRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Straddle
Number of Positions:20
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DHRT

Detailed Description

The ACB10DHRT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity in harsh environments. With a 1A amperage rating and 300VAC voltage capacity, it is suitable for power and signal transmission. The female connector, with two rows and Hairpin contact type, offers secure mating. Its threaded mount type and Card Extender termination method provide easy installation on PCBs. Gold-plated contacts and Matte Tin termination plating guarantee optimal signal transfer and durability. With a pitch of 1.27mm (.05in) and 20 positions, it allows for high-density connections. Operating in a wide temperature range of -65 to 150°C, this connector is ideal for aerospace, military, and industrial applications. Its compact design, with dimensions of 15.49mm x 9.4mm x 4.06mm (.61in x .37in x .16in), saves space on the PCB. The ACB10DHRT is a reliable solution for your connectivity needs.