ACB10DYFD

Heilind Number:SULACB10DYFD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYFD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYFD
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DYFD

Detailed Description

Introducing the ACB10DYFD, a high-performance PCB connector designed for reliable power and signal transmission in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, this female connector features two rows of 20 cantilever contacts made of durable Beryllium Copper with gold plating, ensuring low contact resistance and enhanced conductivity. The surface mount termination method with clearance hole mount type offers easy and secure installation on PCBs. Operating effortlessly in temperatures ranging from -65 to 150°C, this connector guarantees optimal performance in extreme conditions. Its compact design, with a connector height of 15.49mm and width of 9.4mm, suits various applications in aerospace, defense, and industrial sectors. Trust the ACB10DYFD for seamless board-to-board or card edge connections, meeting your high-reliability needs with precision and efficiency.