ACB10DYFN

Heilind Number:SULACB10DYFN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYFN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYFN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DYFN

Detailed Description

Introducing the ACB10DYFN, a high-performance board-to-board PCB connector designed for precision applications. Featuring a durable construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in demanding environments. With a current rating of 1A and a voltage capacity of 300VAC, it meets stringent industry standards for performance. The female connector with two rows and 20 positions offers ample connectivity options. Its surface mount termination method and cantilever contact type make installation and maintenance hassle-free. Gold-plated contacts and matte tin termination plating guarantee optimal signal transfer and corrosion resistance. Operating flawlessly in temperatures ranging from -65 to 150°C, this connector is ideal for use in a wide range of electronic devices. The ACB10DYFN is the perfect choice for applications where quality, durability, and performance are paramount.