ACB10DYFT

Heilind Number:SULACB10DYFT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYFT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYFT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Surface Mount
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:20
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DYFT

Detailed Description

Introducing the ACB10DYFT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction of PPS and Beryllium Copper, this connector ensures reliable connectivity in even the harshest environments. With a current rating of 1A and a voltage rating of 300VAC, it is suitable for a wide range of electronic devices. The surface mount termination method and threaded mount type make installation easy and secure. Gold-plated contacts and matte tin termination plating guarantee excellent conductivity and corrosion resistance. This connector, with 20 positions and 2 rows, offers flexibility in PCB design. Its cantilever contact type and straight orientation further enhance its versatility. Operating in temperatures ranging from -65 to 150°C, it is ideal for aerospace, military, and industrial applications. With a compact size of 9.4mm width and 15.49mm height, the ACB10DYFT is the perfect solution for high-reliability connectivity needs.