ACB10DYHN

Heilind Number:SULACB10DYHN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYHN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYHN
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.125 in, 3.18 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULACB10DYHN

Detailed Description

The ACB10DYHN is a high-performance board-to-board PCB connector designed for demanding applications. Featuring 20 female contacts with a pitch of 1.27mm, it ensures precision connectivity in electronic systems. The PPS and Beryllium Copper construction, with gold plating, guarantees excellent durability and signal integrity, even in harsh environments. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, this connector is suitable for a wide range of industrial and commercial settings. Its cantilever contact type and straight orientation facilitate easy insertion and removal. The termination method of thru-hole soldering with matte tin plating ensures secure and reliable connections. Compact in size, with a connector height of 15.49mm and width of 9.4mm, it is ideal for space-constrained applications. Trust the ACB10DYHN for efficient and dependable board-to-board connectivity.