ACB10DYRD

Heilind Number:SULACB10DYRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYRD
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYRD
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Clearance Hole
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULACB10DYRD

Detailed Description

Introducing the ACB10DYRD, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS & Beryllium Copper construction, this connector ensures reliable signal transmission with a current rating of 1A and voltage capacity of 300VAC. With two rows of 20 female contacts in a 1.27mm pitch, it offers efficient connectivity in compact spaces. The contact material is gold-plated Beryllium Copper, guaranteeing optimal conductivity and durability. Ideal for use in high-temperature environments, it has an operating temperature range of -65 to 150°C. Its clearance hole mount type and card extender termination method make installation easy and secure. With a cantilever contact type and straddle orientation, it facilitates smooth mating and disconnection processes. The connector's matte tin termination plating ensures long-term performance and reliability. Measuring 15.49mm in height and 9.4mm in width, it provides a compact yet robust solution for your PCB interconnection needs. Trust the ACB10DYRD for seamless and efficient board-to-board connectivity in critical applications.