ACB10DYRN

Heilind Number:SULACB10DYRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYRN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYRN
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DYRN

Detailed Description

Introducing the ACB10DYRN, a high-performance female board-to-board PCB connector designed for demanding applications. With a contact material of PPS and Beryllium Copper and contact plating of gold, this connector ensures reliable and efficient signal transmission. Featuring two rows with 20 positions each, it offers ample connectivity options. The cantilever contact type and straddle orientation make it easy to insert and secure. With a voltage rating of 300 VAC and an operating temperature range of -65 to 150 °C, it is suitable for a wide range of environments. The termination method of card extender and termination plating of matte tin provide durability and longevity. With a compact design, measuring just 15.49mm in height and 9.4mm in width, it is ideal for space-constrained applications. Trust the ACB10DYRN for your connectivity needs in aerospace, defense, and other high-reliability industries.