ACB10DYRQ

Heilind Number:SULACB10DYRQ
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYRQ
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYRQ
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Straddle Mount
Orientation:Straddle
Tail Length:.175 in, 4.45 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Beryllium Copper
Termination Method:Card Extender
Number of Positions:20
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:20
SKU:SULACB10DYRQ

Detailed Description

Introducing the ACB10DYRQ, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 1.27mm (.05in) and featuring two rows of 20 female contacts, this connector ensures secure and reliable connections. The contact material is made of robust beryllium copper with gold plating, providing excellent conductivity and durability. Its cantilever contact type and straddle orientation make it easy to insert and remove. With a voltage rating of 300VAC and an operating temperature range of -65 to 150°C, it is suitable for a wide range of environments. The termination method is through a card extender with matte tin plating, ensuring stable performance. Measuring at a compact height of 15.49mm and width of 9.4mm (.37in), it is space-efficient without compromising functionality. Whether used in aerospace, telecommunications, or industrial applications, the ACB10DYRQ guarantees high reliability and performance.