ACB10DYRT

Heilind Number:SULACB10DYRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB10DYRT
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER;.00

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB10DYRT
Amperage:1 A
Gender:Female
Number of Contacts:20
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:20
Tail Length:.175 in, 4.45 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB10DYRT

Detailed Description

Constructed with precision and reliability in mind, the ACB10DYRT board-to-board and card edge connector is a must-have component for high-performance electronic systems. Featuring a female gender with two rows and a threaded mount type, this connector ensures secure and stable connections in any application. The termination method of the card extender, along with contact material of beryllium copper and gold plating, guarantees optimal conductivity and durability. With a pitch of 1.27 mm and a voltage rating of 300 VAC, it is suitable for various power and signal transmission needs. The cantilever contact type and straddle orientation further enhance its versatility, while the 20 positions and .175 inch tail length offer ample connectivity options. Operating flawlessly in temperatures ranging from -65 to 150 °C, this connector is ideal for demanding environments. Its compact design, measuring .61 inch in height and 9.4 mm in width, makes it space-efficient for PCB layouts. With termination plating in matte tin, it meets industry standards for reliability. Whether used in aerospace, defense, or industrial applications, the ACB10DYRT guarantees exceptional performance, meeting the stringent requirements of hi-rel environments.