ACB110DHAN

Heilind Number:SULACB110DHAN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHAN
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHAN
Amperage:1 A
Gender:Female
Number of Contacts:220
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Beryllium Copper
Contact Plating:Gold
Pitch:0.05 in
Voltage:300 VAC
Contact Type:Hairpin
Orientation:Right Angle
Number of Positions:220
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 150 °C
Connector Height:23.24 mm, .915 in
Connector Width:.37 in, 9.4 mm
Current Rating:1 A
Termination Plating:Matte Tin
Voltage Rating:300 VAC
Card Thickness:0.062 in
SKU:SULACB110DHAN

Detailed Description

Introducing the ACB110DHAN, a high-performance board-to-board PCB connector designed for demanding applications. Crafted from PPS and Beryllium Copper, this connector ensures robust and reliable connectivity. With a pitch of 1.27mm (.05in), it offers precise alignment for seamless integration. The female connector features two rows with 220 positions, ideal for complex circuitry. Its right-angle orientation and thru-hole termination method make it easy to install on PCBs. The contact material is gold-plated Beryllium Copper, guaranteeing excellent conductivity and durability. With a voltage rating of 300VAC and an operating temperature range from -65 to 150°C, this connector is suitable for a wide range of environments. Its compact design, with a height of 23.24mm (.915in) and width of 9.4mm (.37in), saves valuable space on the board. Matte tin termination plating ensures long-term reliability. Whether you're working on aerospace, defense, or industrial projects, the ACB110DHAN is the perfect choice for high-reliability connections.