ACB110DHAR

Heilind Number:SULACB110DHAR
Manufacturer:Sullins Connector Solutions
Manufacturer Number:ACB110DHAR
ECAD Model:
3D Model

Description:

PPS & BERYLLIUM COPPER; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions ACB110DHAR
Pitch:0.05 in
Gender:Female
Voltage:300 VAC
Amperage:1 A
Mount Type:Metal Board Lock
Orientation:Right Angle
Tail Length:.1 in, 2.54 mm
Contact Type:Hairpin
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:23.24 mm, .915 in
Contact Material:Beryllium Copper
Termination Method:Solder
Number of Positions:220
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 150 °C
Card Thickness:0.062 in
Current Rating:1 A
Voltage Rating:300 VAC
Number of Contacts:220
SKU:SULACB110DHAR

Detailed Description

The ACB110DHAR is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PPS and Beryllium Copper construction, this connector ensures reliable connectivity with a current rating of 1 A and a voltage rating of 300 VAC. With two rows of contacts, including a total of 220 positions on a 1.27 mm pitch, it offers ample connectivity options. The termination method is through-hole, with the contacts made of gold-plated Beryllium Copper for optimal conductivity and durability. The hairpin contact type and right-angle orientation make it suitable for space-constrained installations. Operating in a wide temperature range from -65 to 150 °C, this connector is built to withstand harsh environments. Its compact design, with a height of .915 inches and a width of 9.4 mm, makes it ideal for use in various electronic devices. The matte tin termination plating ensures compatibility with lead-free soldering processes. Whether in aerospace, defense, or industrial applications, the ACB110DHAR guarantees high reliability and performance.